M95128-DRMF3TG/K | ||
---|---|---|
DigiKey Part Number | 497-15367-2-ND - Tape & Reel (TR) 497-15367-1-ND - Cut Tape (CT) 497-15367-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M95128-DRMF3TG/K | |
Description | IC EEPROM 128KBIT SPI 20MHZ 8MLP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-MLP (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | M95128-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.87400 | ¥88.74 |
25 | ¥8.63640 | ¥215.91 |
50 | ¥8.59200 | ¥429.60 |
100 | ¥7.67980 | ¥767.98 |
250 | ¥7.65736 | ¥1,914.34 |
500 | ¥7.54192 | ¥3,770.96 |
1,000 | ¥7.22168 | ¥7,221.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.34327 | ¥13,358.18 |