
UA741IDT | |
|---|---|
DigiKey Part Number | 497-2337-2-ND - Tape & Reel (TR) 497-2337-1-ND - Cut Tape (CT) 497-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA741IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.24200 | ¥42.42 |
| 25 | ¥3.81040 | ¥95.26 |
| 100 | ¥3.33590 | ¥333.59 |
| 250 | ¥3.10932 | ¥777.33 |
| 500 | ¥2.97270 | ¥1,486.35 |
| 1,000 | ¥2.86024 | ¥2,860.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.74156 | ¥6,853.90 |
| 5,000 | ¥2.67003 | ¥13,350.15 |
| 7,500 | ¥2.63420 | ¥19,756.50 |
| 12,500 | ¥2.59452 | ¥32,431.50 |
| 17,500 | ¥2.57133 | ¥44,998.28 |
| 25,000 | ¥2.54903 | ¥63,725.75 |



