
UA741CDR | |
|---|---|
DigiKey Part Number | 296-15051-2-ND - Tape & Reel (TR) 296-15051-1-ND - Cut Tape (CT) 296-15051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA741CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741CDR Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061ACDT | STMicroelectronics | 9,559 | 497-2191-1-ND | ¥0.83000 | Similar |
| TL061CDT | STMicroelectronics | 5,577 | 497-2192-1-ND | ¥0.62000 | Similar |
| TL061IDT | STMicroelectronics | 5,510 | 497-4054-1-ND | ¥0.71000 | Similar |
| UA741CDT | STMicroelectronics | 9,963 | 497-3075-1-ND | ¥0.41000 | Similar |
| UA741ID | STMicroelectronics | 1,726 | 497-19716-ND | ¥0.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥2.50700 | ¥25.07 |
| 25 | ¥2.23120 | ¥55.78 |
| 100 | ¥1.93020 | ¥193.02 |
| 250 | ¥1.78556 | ¥446.39 |
| 500 | ¥1.69854 | ¥849.27 |
| 1,000 | ¥1.62691 | ¥1,626.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.55124 | ¥3,878.10 |
| 5,000 | ¥1.50567 | ¥7,528.35 |
| 7,500 | ¥1.48283 | ¥11,121.23 |
| 12,500 | ¥1.45753 | ¥18,219.12 |
| 17,500 | ¥1.44275 | ¥25,248.12 |
| 25,000 | ¥1.42853 | ¥35,713.25 |






