J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061IDT

DigiKey Part Number
497-4054-2-ND - Tape & Reel (TR)
497-4054-1-ND - Cut Tape (CT)
497-4054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL061IDT
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL061IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.17600¥41.76
25¥3.74800¥93.70
100¥3.27660¥327.66
250¥3.05264¥763.16
500¥2.91766¥1,458.83
1,000¥2.80642¥2,806.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.68897¥6,722.42
5,000¥2.61820¥13,091.00
7,500¥2.58277¥19,370.78
12,500¥2.54351¥31,793.88
17,500¥2.52055¥44,109.62
25,000¥2.49849¥62,462.25
Manufacturers Standard Package