
TL061CDT | |
|---|---|
DigiKey Part Number | 497-2192-2-ND - Tape & Reel (TR) 497-2192-1-ND - Cut Tape (CT) 497-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061CDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061CDT Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.21880 | ¥80.47 |
| 100 | ¥2.80770 | ¥280.77 |
| 250 | ¥2.61132 | ¥652.83 |
| 500 | ¥2.49290 | ¥1,246.45 |
| 1,000 | ¥2.39532 | ¥2,395.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.29238 | ¥5,730.95 |
| 5,000 | ¥2.23032 | ¥11,151.60 |
| 7,500 | ¥2.19925 | ¥16,494.38 |
| 12,500 | ¥2.16481 | ¥27,060.12 |
| 17,500 | ¥2.14469 | ¥37,532.08 |
| 25,000 | ¥2.12535 | ¥53,133.75 |

