
CD4011BM | |
|---|---|
DigiKey Part Number | 296-3507-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4011BM |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BM Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.82000 | ¥10.82 |
| 10 | ¥7.82800 | ¥78.28 |
| 50 | ¥6.63240 | ¥331.62 |
| 100 | ¥6.26300 | ¥626.30 |
| 250 | ¥5.87172 | ¥1,467.93 |
| 500 | ¥5.63608 | ¥2,818.04 |
| 1,000 | ¥5.44204 | ¥5,442.04 |
| 2,500 | ¥5.23720 | ¥13,093.00 |
| 5,000 | ¥5.11377 | ¥25,568.85 |








