14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9224IPT

DigiKey Part Number
497-10156-2-ND - Tape & Reel (TR)
497-10156-1-ND - Cut Tape (CT)
497-10156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9224IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS9224IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
500 µV
Current - Supply
900µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,565
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
10¥17.85400¥178.54
25¥16.34720¥408.68
100¥14.68660¥1,468.66
250¥13.89500¥3,473.75
500¥13.41802¥6,709.01
1,000¥13.02538¥13,025.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.61085¥31,527.12
5,000¥12.36105¥61,805.25
Manufacturers Standard Package