
TDA7575B | |
|---|---|
DigiKey Part Number | 497-19700-ND |
Manufacturer | |
Manufacturer Product Number | TDA7575B |
Description | IC AMP AB MONO/STER 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7575B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.84000 | ¥74.84 |
| 17 | ¥56.04765 | ¥952.81 |
| 34 | ¥53.30647 | ¥1,812.42 |
| 102 | ¥49.91755 | ¥5,091.59 |
| 255 | ¥48.87831 | ¥12,463.97 |








