
TDA7293V | |
|---|---|
DigiKey Part Number | 497-2170-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7293V |
Description | IC AMP AB MONO 100W 15MULTIWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7293V Models |
Category | Voltage - Supply ±12V ~ 50V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 1-Channel (Mono) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 100W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.36000 | ¥72.36 |
| 10 | ¥56.11200 | ¥561.12 |
| 25 | ¥52.06120 | ¥1,301.53 |
| 100 | ¥47.60870 | ¥4,760.87 |
| 250 | ¥45.48532 | ¥11,371.33 |
| 500 | ¥44.20578 | ¥22,102.89 |
| 1,000 | ¥43.15292 | ¥43,152.92 |






