


STTH3002G-TR | |
|---|---|
DigiKey Part Number | 497-5319-2-ND - Tape & Reel (TR) 497-5319-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3002G-TR |
Description | DIODE STANDARD 200V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥13.14800 | ¥131.48 |
| 100 | ¥10.17470 | ¥1,017.47 |
| 500 | ¥8.30502 | ¥4,152.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.56556 | ¥7,565.56 |
| 2,000 | ¥6.78509 | ¥13,570.18 |






