



ADP1974ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1974ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADP1974ARUZ-R7CT-ND - Cut Tape (CT) 505-ADP1974ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1974ARUZ-R7 |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.18000 | ¥107.18 |
| 10 | ¥84.26300 | ¥842.63 |
| 25 | ¥78.53840 | ¥1,963.46 |
| 100 | ¥72.24170 | ¥7,224.17 |
| 250 | ¥71.86956 | ¥17,967.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥65.94338 | ¥65,943.38 |




