STTH2R02A | ||
---|---|---|
DigiKey Part Number | 497-5255-2-ND - Tape & Reel (TR) 497-5255-1-ND - Cut Tape (CT) 497-5255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH2R02A | |
Description | DIODE GEN PURP 200V 2A SMA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH2R02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48430 | ¥148.43 |
500 | ¥1.37424 | ¥687.12 |
1,000 | ¥0.93455 | ¥934.55 |
2,000 | ¥0.86030 | ¥1,720.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82458 | ¥4,122.90 |
10,000 | ¥0.74213 | ¥7,421.30 |
25,000 | ¥0.73113 | ¥18,278.25 |
50,000 | ¥0.68715 | ¥34,357.50 |