P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
SOT-23-3

STR2P3LLH6

DigiKey Part Number
497-15520-2-ND - Tape & Reel (TR)
497-15520-1-ND - Cut Tape (CT)
497-15520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR2P3LLH6
Description
MOSFET P-CH 30V 2A SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 350mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STR2P3LLH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
639 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350mW (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
56mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.89500¥38.95
100¥2.50330¥250.33
500¥1.90276¥951.38
1,000¥1.70916¥1,709.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46296¥4,388.88
6,000¥1.33890¥8,033.40
9,000¥1.27567¥11,481.03
15,000¥1.20464¥18,069.60
21,000¥1.16258¥24,414.18
30,000¥1.12169¥33,650.70
Manufacturers Standard Package