N-Channel 600 V 5.5A (Tc) 6W (Tc) Surface Mount SOT-223-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN6N60M2

DigiKey Part Number
497-STN6N60M2TR-ND - Tape & Reel (TR)
497-STN6N60M2CT-ND - Cut Tape (CT)
497-STN6N60M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN6N60M2
Description
MOSFET N-CH 600V 5.5A SOT223-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 6W (Tc) Surface Mount SOT-223-2
Datasheet
 Datasheet
EDA/CAD Models
STN6N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.21800¥52.18
100¥3.40700¥340.70
500¥2.62670¥1,313.35
1,000¥2.37532¥2,375.32
2,000¥2.16379¥4,327.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.98583¥7,943.32
8,000¥1.83617¥14,689.36
12,000¥1.75994¥21,119.28
20,000¥1.68387¥33,677.40
Manufacturers Standard Package