STM8L101F1U6ATR | ||
---|---|---|
DigiKey Part Number | 497-19019-2-ND - Tape & Reel (TR) 497-19019-1-ND - Cut Tape (CT) 497-19019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM8L101F1U6ATR | |
Description | IC MCU 8BIT 2KB FLASH 20UFQFPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 20-UFQFPN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM8L101F1U6ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Infrared, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.37000 | ¥113.70 |
25 | ¥10.79040 | ¥269.76 |
100 | ¥8.86360 | ¥886.36 |
250 | ¥8.28584 | ¥2,071.46 |
500 | ¥7.32240 | ¥3,661.20 |
1,000 | ¥5.78078 | ¥5,780.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.39540 | ¥16,186.20 |
6,000 | ¥5.12564 | ¥30,753.84 |
15,000 | ¥4.93294 | ¥73,994.10 |