CMPF4391 TR TIN/LEAD | ||
---|---|---|
DigiKey Part Number | 1514-CMPF4391TRTIN/LEADTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CMPF4391 TR TIN/LEAD | |
Description | JFET N-CH 40V SOT23 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 50 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.09865 | ¥6,591.90 |
9,000 | ¥0.98879 | ¥8,899.11 |
30,000 | ¥0.97414 | ¥29,224.20 |
75,000 | ¥0.91554 | ¥68,665.50 |