
STM32MP153DAD1 | |
|---|---|
DigiKey Part Number | 497-STM32MP153DAD1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP153DAD1 |
Description | IC MPU STM32MP1 800MHZ 257TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP153DAD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 209MHz, 800MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI-CEC, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 257-TFBGA | |
Supplier Device Package | 257-TFBGA (10x10) | |
Additional Interfaces | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.40000 | ¥110.40 |
| 10 | ¥86.94500 | ¥869.45 |
| 25 | ¥81.08680 | ¥2,027.17 |
| 184 | ¥72.52359 | ¥13,344.34 |
| 368 | ¥70.50856 | ¥25,947.15 |
| 552 | ¥69.49908 | ¥38,363.49 |
| 1,104 | ¥68.01874 | ¥75,092.69 |




