


STM32L071KZU3 | |
|---|---|
DigiKey Part Number | 497-STM32L071KZU3-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071KZU3 |
Description | IC MCU 32BIT 192KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071KZU3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.18000 | ¥42.18 |
| 10 | ¥32.12100 | ¥321.21 |
| 25 | ¥29.60640 | ¥740.16 |
| 100 | ¥26.84030 | ¥2,684.03 |
| 250 | ¥25.52088 | ¥6,380.22 |
| 500 | ¥24.72580 | ¥12,362.90 |
| 1,000 | ¥24.07140 | ¥24,071.40 |
| 2,940 | ¥23.27579 | ¥68,430.82 |




















