32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-34S-TR

DigiKey Part Number
50-ECS-.327-6-34S-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-34S-TRCT-ND - Cut Tape (CT)
50-ECS-.327-6-34S-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-34S-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-34S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-34QS-TRECS Inc.10,99650-ECS-.327-6-34QS-TRCT-ND¥7.36000Similar
ECS-.327-7-12QS-TRECS Inc.11,54450-ECS-.327-7-12QS-TRCT-ND¥9.01000Similar
ECS-.327-7-34QS-TRECS Inc.8,174XC2157CT-ND¥7.36000Similar
ABS07AIG-32.768KHZ-6-TAbracon LLC6,082535-ABS07AIG-32.768KHZ-6-TCT-ND¥4.63000Similar
ABS07AIG-32.768KHZ-7-TAbracon LLC11,251535-13350-1-ND¥4.63000Similar
In-Stock: 519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.38400¥53.84
25¥5.09440¥127.36
50¥4.88420¥244.21
100¥4.68250¥468.25
250¥4.42808¥1,107.02
500¥4.24482¥2,122.41
1,000¥4.06925¥4,069.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.28471¥12,854.13
6,000¥4.10774¥24,646.44
9,000¥4.00768¥36,069.12
15,000¥3.88517¥58,277.55
21,000¥3.80657¥79,937.97
Manufacturers Standard Package