17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRV05-4MR6T1G

DigiKey Part Number
488-SRV05-4MR6T1GTR-ND - Tape & Reel (TR)
488-SRV05-4MR6T1GCT-ND - Cut Tape (CT)
488-SRV05-4MR6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4MR6T1G
Description
TVS DIODE 5VWM 17.5VC 6TSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SRV05-4MR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 52,500 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥17.95400¥179.54
100¥12.42980¥1,242.98
500¥10.06888¥5,034.44
1,000¥9.67838¥9,678.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.90716¥23,721.48
Manufacturers Standard Package

Other Suppliers on DigiKey

2,587In Stock
Ships from Flip Electronics