
USB-A-S-F-B-SM2-TR | |
|---|---|
DigiKey Part Number | SAM14899TR-ND - Tape & Reel (TR) SAM14899CT-ND - Cut Tape (CT) SAM14899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A-S-F-B-SM2-TR |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-F-B-SM2-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.77800 | ¥147.78 |
| 25 | ¥13.85040 | ¥346.26 |
| 50 | ¥13.18900 | ¥659.45 |
| 100 | ¥12.55880 | ¥1,255.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.95776 | ¥2,739.44 |
| 500 | ¥9.32856 | ¥4,664.28 |
| 1,250 | ¥8.62144 | ¥10,776.80 |











