


STM32L051K6U6TR | |
|---|---|
DigiKey Part Number | 497-18808-2-ND - Tape & Reel (TR) 497-18808-1-ND - Cut Tape (CT) 497-18808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051K6U6TR |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051K6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.13300 | ¥131.33 |
| 25 | ¥11.97160 | ¥299.29 |
| 100 | ¥10.69230 | ¥1,069.23 |
| 250 | ¥10.08244 | ¥2,520.61 |
| 500 | ¥9.71460 | ¥4,857.30 |
| 1,000 | ¥9.65307 | ¥9,653.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.03803 | ¥27,114.09 |
| 6,000 | ¥8.85506 | ¥53,130.36 |
| 9,000 | ¥8.76345 | ¥78,871.05 |



















