


STM32G071KBU6 | |
|---|---|
DigiKey Part Number | 497-18357-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071KBU6 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071KBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.55000 | ¥185.50 |
| 25 | ¥16.97680 | ¥424.42 |
| 100 | ¥15.25400 | ¥1,525.40 |
| 250 | ¥14.43180 | ¥3,607.95 |
| 500 | ¥13.93610 | ¥6,968.05 |
| 1,000 | ¥13.52831 | ¥13,528.31 |
| 2,940 | ¥13.03239 | ¥38,315.23 |
| 5,880 | ¥12.78439 | ¥75,172.21 |
















