


STM32G071G8U6 | |
|---|---|
DigiKey Part Number | 497-STM32G071G8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071G8U6 |
Description | IC MCU 32BIT 64KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071G8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 28-UFQFN |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.46500 | ¥154.65 |
| 25 | ¥14.12840 | ¥353.21 |
| 100 | ¥12.65390 | ¥1,265.39 |
| 250 | ¥11.95112 | ¥2,987.78 |
| 500 | ¥11.52738 | ¥5,763.69 |
| 1,000 | ¥11.17872 | ¥11,178.72 |
| 2,940 | ¥10.75477 | ¥31,619.02 |
| 5,880 | ¥10.54285 | ¥61,991.96 |



















