ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 8-SOIC
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32G030J6M6

DigiKey Part Number
497-STM32G030J6M6-ND
Manufacturer
Manufacturer Product Number
STM32G030J6M6
Description
IC MCU 32BIT 32KB FLASH 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM32G030J6M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
64MHz
Supplier Device Package
8-SOIC
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Package / Case
8-SOIC (0.154", 3.90mm Width)
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥10.11400¥101.14
25¥9.18960¥229.74
100¥8.16910¥816.91
300¥7.60040¥2,280.12
500¥7.38990¥3,694.95
1,000¥7.14858¥7,148.58
2,500¥6.89384¥17,234.60
5,000¥6.74033¥33,701.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.