STM32G031 Discovery STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32G031 Discovery STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32G0316-DISCO

DigiKey Part Number
497-19570-ND
Manufacturer
Manufacturer Product Number
STM32G0316-DISCO
Description
DISCOVERY KIT WITH STM32G031J6 M
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32G031 Discovery STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32G031
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, STM32Cube
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.22000¥112.22
Manufacturers Standard Package