ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 512KB (512K x 8) FLASH 90-WLCSP (4.22x3.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 512KB (512K x 8) FLASH 90-WLCSP (4.22x3.97)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F405OEY6TR

DigiKey Part Number
497-STM32F405OEY6TR-ND - Tape & Reel (TR)
497-STM32F405OEY6TRCT-ND - Cut Tape (CT)
497-STM32F405OEY6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F405OEY6TR
Description
IC MCU 32BIT 512KB FLASH 90WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 512KB (512K x 8) FLASH 90-WLCSP (4.22x3.97)
Datasheet
 Datasheet
EDA/CAD Models
STM32F405OEY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
168MHz
Supplier Device Package
90-WLCSP (4.22x3.97)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Package / Case
90-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,292
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.27000¥73.27
10¥56.84800¥568.48
25¥52.74280¥1,318.57
100¥48.23480¥4,823.48
250¥46.08504¥11,521.26
500¥44.78964¥22,394.82
1,000¥43.72322¥43,723.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥43.49401¥217,470.05
Manufacturers Standard Package