


STM32F303CCT7 | |
|---|---|
DigiKey Part Number | 497-STM32F303CCT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F303CCT7 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303CCT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.02000 | ¥73.02 |
| 10 | ¥56.63300 | ¥566.33 |
| 25 | ¥52.54080 | ¥1,313.52 |
| 100 | ¥48.04700 | ¥4,804.70 |
| 250 | ¥45.90444 | ¥11,476.11 |
| 500 | ¥44.61300 | ¥22,306.50 |
| 1,000 | ¥43.54997 | ¥43,549.97 |






















