ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F302RBT6

DigiKey Part Number
497-17416-ND
Manufacturer
Manufacturer Product Number
STM32F302RBT6
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F302RBT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.23000¥57.23
10¥44.02100¥440.21
25¥40.72160¥1,018.04
160¥36.15488¥5,784.78
320¥34.97406¥11,191.70
640¥34.00273¥21,761.75
1,120¥33.34521¥37,346.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.