ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F302CCT6

DigiKey Part Number
497-17415-ND
Manufacturer
Manufacturer Product Number
STM32F302CCT6
Description
IC MCU 32BIT 256KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F302CCT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
48-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.45000¥60.45
10¥46.61800¥466.18
25¥43.15600¥1,078.90
100¥39.35030¥3,935.03
250¥37.53552¥9,383.88
500¥36.44158¥18,220.79
1,000¥35.54147¥35,541.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.