


STM32F302CBT6 | |
|---|---|
DigiKey Part Number | 497-17414-ND |
Manufacturer | |
Manufacturer Product Number | STM32F302CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.70000 | ¥57.70 |
| 10 | ¥44.26400 | ¥442.64 |
| 25 | ¥40.91120 | ¥1,022.78 |
| 100 | ¥37.22830 | ¥3,722.83 |
| 250 | ¥35.47184 | ¥8,867.96 |
| 500 | ¥34.41372 | ¥17,206.86 |
| 1,000 | ¥33.54274 | ¥33,542.74 |
| 2,500 | ¥32.62332 | ¥81,558.30 |




















