


STM32F105RBT6 | |
|---|---|
DigiKey Part Number | 497-8920-ND |
Manufacturer | |
Manufacturer Product Number | STM32F105RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F105RBT6 Models |
Category | Number of I/O 51 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.75000 | ¥71.75 |
| 10 | ¥55.51800 | ¥555.18 |
| 25 | ¥51.45320 | ¥1,286.33 |
| 160 | ¥45.82075 | ¥7,331.32 |
| 320 | ¥44.36513 | ¥14,196.84 |
| 640 | ¥43.16664 | ¥27,626.65 |
| 1,120 | ¥42.35585 | ¥47,438.55 |























