
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STM32F103RGT7 | |
---|---|
DigiKey Part Number | 497-17874-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103RGT7 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RGT7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | STM32F103xF, STM32F103xG |
Product Training Modules | |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Reference Design Library | STEVAL-IHM034V2: 1300W Sensorless 3-Phase PMSM Dual Motor Control |
PCN Design/Specification | 2D Marking 18/Nov/2024 |
Manufacturer Product Page | STM32F103RG View All Specifications |
EDA Models | STM32F103RGT7 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0025 |
In-Stock: 966
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.06000 | ¥111.06 |
10 | ¥87.47800 | ¥874.78 |
25 | ¥81.58960 | ¥2,039.74 |
160 | ¥73.43938 | ¥11,750.30 |
320 | ¥71.33213 | ¥22,826.28 |
640 | ¥69.59792 | ¥44,542.67 |
1,120 | ¥68.42463 | ¥76,635.59 |
Associated ProductSee All
8 Items
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
13 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 497-17874 STM32F103RGT7-ND -1138-STM32F103RGT7 |
Standard Package | 160 |