


STM32F070C6T6TR | |
|---|---|
DigiKey Part Number | 497-18744-2-ND - Tape & Reel (TR) 497-18744-1-ND - Cut Tape (CT) 497-18744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F070C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F070C6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.63900 | ¥166.39 |
| 25 | ¥15.21320 | ¥380.33 |
| 100 | ¥13.64340 | ¥1,364.34 |
| 250 | ¥12.89484 | ¥3,223.71 |
| 500 | ¥12.47558 | ¥6,237.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥11.69549 | ¥28,069.18 |
| 4,800 | ¥11.45641 | ¥54,990.77 |
| 7,200 | ¥11.33671 | ¥81,624.31 |
















