


STM32F042F4P6 | |
|---|---|
DigiKey Part Number | 497-17343-ND |
Manufacturer | |
Manufacturer Product Number | STM32F042F4P6 |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042F4P6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-TSSOP |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥18.36800 | ¥183.68 |
| 74 | ¥15.42014 | ¥1,141.09 |
| 148 | ¥14.72845 | ¥2,179.81 |
| 296 | ¥14.15929 | ¥4,191.15 |
| 518 | ¥13.77386 | ¥7,134.86 |
| 1,036 | ¥13.37328 | ¥13,854.72 |
| 2,516 | ¥12.96227 | ¥32,613.07 |
| 5,032 | ¥12.70531 | ¥63,933.12 |




















