ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F030C6T6

DigiKey Part Number
497-14042-ND
Manufacturer
Manufacturer Product Number
STM32F030C6T6
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F030C6T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
10¥19.69900¥196.99
25¥18.04800¥451.20
100¥16.23020¥1,623.02
250¥15.36420¥3,841.05
500¥14.84204¥7,421.02
1,000¥14.41243¥14,412.43
2,500¥13.95874¥34,896.85
5,000¥13.68535¥68,426.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.