STM32C031C4U6 | ||
---|---|---|
DigiKey Part Number | 497-STM32C031C4U6-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32C031C4U6 | |
Description | IC MCU 32BIT 16KB FLASH 48UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-UFQFPN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32C031C4U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tray: | 2340 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.34700 | ¥123.47 |
25 | ¥11.65080 | ¥291.27 |
80 | ¥9.92713 | ¥794.17 |
260 | ¥9.32108 | ¥2,423.48 |
520 | ¥8.15615 | ¥4,241.20 |
1,040 | ¥6.75788 | ¥7,028.20 |
2,600 | ¥6.29183 | ¥16,358.76 |
4,940 | ¥6.05880 | ¥29,930.47 |