STM32C031C6U6 | ||
---|---|---|
DigiKey Part Number | 497-STM32C031C6U6-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32C031C6U6 | |
Description | IC MCU 32BIT 32KB FLASH 48UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32C031C6U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.49600 | ¥134.96 |
25 | ¥12.73120 | ¥318.28 |
80 | ¥10.84763 | ¥867.81 |
260 | ¥10.18527 | ¥2,648.17 |
520 | ¥8.91204 | ¥4,634.26 |
1,040 | ¥7.38431 | ¥7,679.68 |
2,600 | ¥6.87501 | ¥17,875.03 |
4,940 | ¥6.62039 | ¥32,704.73 |