


STM32C011F4P6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F4P6TR-ND - Tape & Reel (TR) 497-STM32C011F4P6TRCT-ND - Cut Tape (CT) 497-STM32C011F4P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F4P6TR |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F4P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.15200 | ¥51.52 |
| 25 | ¥4.63440 | ¥115.86 |
| 100 | ¥4.06950 | ¥406.95 |
| 250 | ¥3.80012 | ¥950.03 |
| 500 | ¥3.63754 | ¥1,818.77 |
| 1,000 | ¥3.50364 | ¥3,503.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.36231 | ¥8,405.77 |
| 5,000 | ¥3.27712 | ¥16,385.60 |
| 7,500 | ¥3.23447 | ¥24,258.53 |
| 12,500 | ¥3.18719 | ¥39,839.88 |
| 17,500 | ¥3.15958 | ¥55,292.65 |
| 25,000 | ¥3.13301 | ¥78,325.25 |





