



STM32C011D6Y6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011D6Y6TR-ND - Tape & Reel (TR) 497-STM32C011D6Y6TRCT-ND - Cut Tape (CT) 497-STM32C011D6Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011D6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 12UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 12-WLCSP (1.7x1.42) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011D6Y6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 12-WLCSP (1.7x1.42) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 12-UFBGA, WLCSP |
Number of I/O 10 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.07000 | ¥50.70 |
| 25 | ¥4.55840 | ¥113.96 |
| 100 | ¥4.00190 | ¥400.19 |
| 250 | ¥3.73572 | ¥933.93 |
| 500 | ¥3.57546 | ¥1,787.73 |
| 1,000 | ¥3.44346 | ¥3,443.46 |
| 2,500 | ¥3.41253 | ¥8,531.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.22017 | ¥16,100.85 |
| 10,000 | ¥3.15104 | ¥31,510.40 |
| 15,000 | ¥3.11645 | ¥46,746.75 |
| 25,000 | ¥3.07811 | ¥76,952.75 |









