


STM32C031G4U6 | |
|---|---|
DigiKey Part Number | 497-STM32C031G4U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031G4U6 |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031G4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.19500 | ¥71.95 |
| 25 | ¥6.50680 | ¥162.67 |
| 100 | ¥5.74930 | ¥574.93 |
| 490 | ¥5.17533 | ¥2,535.91 |
| 980 | ¥4.99491 | ¥4,895.01 |
| 1,470 | ¥4.90456 | ¥7,209.70 |
| 2,940 | ¥4.77207 | ¥14,029.89 |
| 5,390 | ¥4.67559 | ¥25,201.43 |





