
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STL24N60DM2 | |
---|---|
DigiKey Part Number | 497-16940-2-ND - Tape & Reel (TR) 497-16940-1-ND - Cut Tape (CT) 497-16940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL24N60DM2 |
Description | MOSFET N-CH 600V 15A PWRFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 125W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL24N60DM2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
In-Stock: 2,877
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.46000 | ¥26.46 |
10 | ¥21.00500 | ¥210.05 |
100 | ¥15.35220 | ¥1,535.22 |
500 | ¥12.98614 | ¥6,493.07 |
1,000 | ¥12.07539 | ¥12,075.39 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.83248 | ¥35,497.44 |
You May Also Be Interested InSee All
15 Items