
STL13N60M2 | |
|---|---|
DigiKey Part Number | 497-14966-2-ND - Tape & Reel (TR) 497-14966-1-ND - Cut Tape (CT) 497-14966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL13N60M2 |
Description | MOSFET N-CH 600V 7A POWERFLAT HV |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 55W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL13N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥11.18000 | ¥111.80 |
| 100 | ¥7.57730 | ¥757.73 |
| 500 | ¥6.03274 | ¥3,016.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥14.40500 | ¥144.05 |
| 100 | ¥9.89520 | ¥989.52 |
| 500 | ¥7.96564 | ¥3,982.82 |
| 1,000 | ¥7.34551 | ¥7,345.51 |

