STF140N6F7 | |
---|---|
DigiKey Part Number | 497-16970-ND |
Manufacturer | |
Manufacturer Product Number | STF140N6F7 |
Description | MOSFET N-CH 60V 70A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 33W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF140N6F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
50 | ¥13.16700 | ¥658.35 |
100 | ¥10.83380 | ¥1,083.38 |
500 | ¥9.16682 | ¥4,583.41 |
1,000 | ¥7.77787 | ¥7,777.87 |
2,000 | ¥7.38897 | ¥14,777.94 |
5,000 | ¥7.11120 | ¥35,556.00 |
10,000 | ¥6.87577 | ¥68,757.70 |