STB28N60M2 | ||
---|---|---|
DigiKey Part Number | 497-14972-2-ND - Tape & Reel (TR) 497-14972-1-ND - Cut Tape (CT) 497-14972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STB28N60M2 | |
Description | MOSFET N-CH 600V 22A D2PAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 22A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | STB28N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.64500 | ¥196.45 |
100 | ¥15.89170 | ¥1,589.17 |
500 | ¥14.12598 | ¥7,062.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.09532 | ¥12,095.32 |
2,000 | ¥11.38908 | ¥22,778.16 |
5,000 | ¥10.92664 | ¥54,633.20 |