
STEVAL-VP26K01B | |
|---|---|
DigiKey Part Number | 497-19794-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP26K01B |
Description | EVAL BOARD FOR VIPER26K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VIPer26K VIPer™ plus 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.5W | |
Voltage - Output | 15V | |
Current - Output | 100mA | |
Voltage - Input | 90 ~ 600 VAC, 60V ~ 870V | |
Regulator Topology | Buck | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer26K | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥341.20000 | ¥341.20 |


