Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER265KDTR

DigiKey Part Number
497-19778-2-ND - Tape & Reel (TR)
497-19778-1-ND - Cut Tape (CT)
497-19778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER265KDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER265KDTR Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
60kHz
Series
Power (Watts)
20 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Short Circuit
Part Status
Active
Control Features
EN, Soft Start
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
1050V
Supplier Device Package
16-SO
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
13 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.86600¥108.66
25¥9.88080¥247.02
100¥8.79650¥879.65
250¥8.27968¥2,069.92
500¥7.96824¥3,984.12
1,000¥7.93829¥7,938.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.44098¥18,602.45
5,000¥7.27787¥36,389.35
7,500¥7.19616¥53,971.20
Manufacturers Standard Package