STB33N65M2 | ||
---|---|---|
DigiKey Part Number | 497-15457-2-ND - Tape & Reel (TR) 497-15457-1-ND - Cut Tape (CT) 497-15457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STB33N65M2 | |
Description | MOSFET N-CH 650V 24A D2PAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 24A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | STB33N65M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥27.95000 | ¥279.50 |
100 | ¥22.60910 | ¥2,260.91 |
500 | ¥20.09696 | ¥10,048.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.20803 | ¥17,208.03 |
2,000 | ¥16.20314 | ¥32,406.28 |
5,000 | ¥15.54526 | ¥77,726.30 |