ST3232EBPR | ||
---|---|---|
DigiKey Part Number | 497-4312-2-ND - Tape & Reel (TR) 497-4312-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ST3232EBPR | |
Description | IC TRANSCEIVER FULL 2/2 16SSOP | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |