
ADM3202ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3202ARUZ-REELTR-ND - Tape & Reel (TR) 505-ADM3202ARUZ-REELCT-ND - Cut Tape (CT) 505-ADM3202ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARUZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARUZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | ¥16.95000 | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | ¥18.35000 | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9,274 | ICL3232IVZ-ND | ¥17.45000 | Similar |
| MAX3232IDBR | Texas Instruments | 1,486 | 296-13097-1-ND | ¥22.20000 | Similar |
| MAX3316EAE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3316EAE+-ND | ¥124.93789 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.95100 | ¥259.51 |
| 25 | ¥23.86400 | ¥596.60 |
| 100 | ¥21.56240 | ¥2,156.24 |
| 250 | ¥20.46528 | ¥5,116.32 |
| 500 | ¥20.37148 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.68556 | ¥46,713.90 |











